
General purpose radial inductor with 10µH inductance and 15% tolerance. Features a 12.5A current rating, 7mΩ DC resistance, and operates within a -55°C to 105°C temperature range. This through-hole component has a 24.13mm diameter and 22.35mm lead pitch, with tin contact plating. It is RoHS compliant and unshielded.
Bourns 2201-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 12.5A |
| DC Current | 12.5A |
| DC Resistance (DCR) | 7mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 12.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2201-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
