
This ferrite inductor has a radial package with a shielding feature and a core material of ferrite. It is rated for a maximum DC current of 12.5A and has a maximum operating temperature of 105°C. The inductor is available in a through-hole package with a diameter of 0.95inch and a height of 14mm. It is not RoHS compliant and contains lead.
Bourns 2201-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Diameter | 0.95inch |
| Height | 14mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.46inch |
| Max DC Current | 12.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
