
Shielded, radial-mount general purpose inductor with 15µH inductance and 15% tolerance. Features a ferrite core, 11.3A current rating, and 8mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Packaged in bulk for through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2203-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 11.3A |
| DC Current | 11.3A |
| DC Resistance (DCR) | 8mR |
| Diameter | 0.95inch |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2203-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
