
Radial fixed inductor with 22µH inductance and 15% tolerance. Features a ferrite core, shielded construction, and a 10.3A current rating. Through-hole mounting with a radial lead style, 22.35mm lead pitch, and 1.3462mm lead diameter. Operating temperature range from -55°C to 105°C. Tin contact plating and RoHS compliant.
Sign in to ask questions about the Bourns 2205-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2205-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 10.3A |
| DC Current | 10.3A |
| DC Resistance (DCR) | 10mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.3462mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2205-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
