
Radial fixed inductor with 22µH inductance and 15% tolerance. Features a ferrite core, shielded construction, and a 10.3A current rating. Through-hole mounting with tin-plated radial leads. Operating temperature range from -55°C to 105°C. RoHS compliant with a low 10mΩ DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2205-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 10.3A |
| DC Current | 10.3A |
| DC Resistance (DCR) | 10mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Height - Seated (Max) | 0.55inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2205-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
