
The Bourns 2208-V-RC is a radial shielded inductor with a ferrite core, rated for 7.1A DC current and 22mR DC resistance. It operates over a temperature range of -55°C to 105°C and is available in a through-hole package. This inductor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2208-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 7.1A |
| DC Resistance (DCR) | 22mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 39uH |
| Lead Pitch | 11.43mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2208-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
