
Shielded, through-hole fixed inductor with radial leads, featuring a ferrite core. Offers 68µH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 4.9A with a DC resistance of 46mΩ. Operating temperature range is -55°C to 105°C. Radial package dimensions include a 24.13mm diameter and 13.97mm height.
Bourns 2211-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Current | 4.9A |
| DC Resistance (DCR) | 46mR |
| Depth | 13.97mm |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.042inch |
| Lead Pitch | 11.18mm |
| Lead/Base Style | Radial |
| Length | 0.55inch |
| Max DC Current | 4.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 11.176mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2211-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
