
Shielded, through-hole fixed inductor with radial leads, featuring a ferrite core. Offers 100µH inductance with a 15% tolerance, rated for 4.4A DC and RMS current. Boasts a low 56mΩ DC resistance (DCR) and a self-resonant frequency of 1kHz. Operates across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Bourns 2212-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2212-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4.4A |
| DC Current | 4.4A |
| DC Resistance (DCR) | 56mR |
| Diameter | 0.95inch |
| Height | 0.55inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.034inch |
| Lead Free | Lead Free |
| Lead Pitch | 21.84mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2212-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
