
Shielded, general-purpose radial inductor with 120µH inductance and 15% tolerance. Features a ferrite core, 3.3A current rating, and 98mΩ DC resistance. Designed for through-hole mounting with tin-plated radial leads. Operates across a -55°C to 105°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 98mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 120uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Pitch | 11.18mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |