
Radial-mount, shielded, general-purpose fixed inductor with 270µH inductance and 15% tolerance. Features a ferrite core, tin contact plating, and a maximum DC current of 3.4A. DC resistance is 92mΩ. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 12.19mm lead pitch.
Sign in to ask questions about the Bourns 2217-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2217-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 92mR |
| Depth | 13.97mm |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Inductance | 270uH |
| Lead Pitch | 12.19mm |
| Lead/Base Style | Radial |
| Length | 22.86mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2217-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
