
General purpose radial inductor featuring 330µH inductance with a 15% tolerance. This shielded, ferrite core component offers a 3.3A current rating and a low 100mΩ DC resistance. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2218-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2218-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 100mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Radial |
| Length | 22.86mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2218-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
