
Radial-mount, shielded general-purpose inductor with 330µH inductance and 15% tolerance. Features a ferrite core, 3.3A current rating, and 100mΩ DC resistance. Operates across a -55°C to 105°C temperature range with tin-plated radial leads. RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the Bourns 2218-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2218-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Current | 3.3A |
| DC Resistance (DCR) | 100mR |
| Depth | 13.97mm |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.034inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.19mm |
| Lead/Base Style | Radial |
| Length | 22.86mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.192mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2218-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
