
General purpose radial inductor with 470µH inductance and 15% tolerance. Features a ferrite core, 2.3A current rating, and 190mΩ DC resistance. Encased in a shielded radial package with tin plating, suitable for through-hole mounting. Operates across a -55°C to 105°C temperature range.
Bourns 2220-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 190mR |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Inductance | 470uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Length | 22.352mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2220-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
