
Radial-mount, shielded, general-purpose fixed inductor with 680µH inductance and 15% tolerance. Features a ferrite core, 2.1A current rating, and 230mΩ DC resistance. Operates from -55°C to 105°C with tin-plated radial leads. RoHS compliant.
Sign in to ask questions about the Bourns 2222-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2222-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 230mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 680uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Pitch | 12.44mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2222-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
