
Shielded radial fixed inductor with 10µH inductance and 15% tolerance, designed for through-hole mounting. Features a ferrite core, 23.3A DC current rating, and low 6mΩ DC resistance. Operates across a wide temperature range from -55°C to 200°C. Dimensions include a 1.28-inch diameter and 0.65-inch seated height. RoHS compliant.
Bourns 2300HT-100-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 23.3A |
| DC Current | 23.3A |
| DC Resistance (DCR) | 6mR |
| Diameter | 1.28inch |
| Height | 16.51mm |
| Height - Seated (Max) | 0.65inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 29.97mm |
| Lead/Base Style | Radial |
| Max DC Current | 23.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 23.3A |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-100-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
