The 2300HT Series Ferrite Shielded Inductor is a fixed inductor with a core material of ferrite and a shielding feature. It has a DC resistance of 45 milliohms and an inductance of 120 microhenries. The inductor is designed for through hole mounting and has a maximum operating temperature of 200 degrees Celsius. It is available in bulk packaging and has a tolerance of 15%. The inductor is not lead-free, containing lead as a material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2300HT-121-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Inductance | 120uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2300HT-121-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.