Bourns 2300HT-121-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8A |
| DC Resistance (DCR) | 45mR |
| Height | 16.51mm |
| Inductance | 120uH |
| Lead Pitch | 29.72mm |
| Lead/Base Style | Radial |
| Max DC Current | 8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-121-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.