
The 2300HT Series Ferrite Radial Inductor is a through-hole component with a ferrite core material and a radial lead/base style. It has a maximum DC current rating of 8A and a maximum operating temperature of 200°C. The inductance value is 120uH with a tolerance of 15% and a resistance of 0.045R. This inductor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 8A |
| DC Resistance (DCR) | 45mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Inductance | 120uH |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |