
The 2300HT Series Ferrite Shielded Inductor features a radial package with a ferrite core material and a DC resistance of 4mR. It has an inductance of 3.9uH and is available in a through hole mount configuration. Operating temperatures range from -55°C to 200°C. Note that this inductor contains lead and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2300HT-3R9-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2300HT-3R9-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2300HT-3R9-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.