
Shielded toroidal inductor with 47µH inductance and 15% tolerance. Features a ferrite core, radial mounting, and a 10A current rating. Operating temperature range is -55°C to 200°C, with a low DC resistance of 28mΩ. Dimensions include 16.51mm depth, 1.13mm height, and 13.21mm lead pitch.
Bourns 2300HT-470-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 28mR |
| Depth | 16.51mm |
| Height | 1.13mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 13.21mm |
| Lead/Base Style | Radial |
| Max DC Current | 10A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-470-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
