
General purpose radial inductor with 100µH inductance and 15% tolerance. Features a 7.8A current rating, 27mΩ DC resistance, and unshielded construction. Operates across a -55°C to 125°C temperature range. Through-hole mounting with tin-plated radial leads. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2300LL-101-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 7.8A |
| DC Current | 7.8A |
| DC Resistance (DCR) | 27mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Height | 32.5mm |
| Inductance | 100uH |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 13.72mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 0.027R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-101-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.