Radial fixed inductor with 120µH inductance and 7.4A DC current rating. Features 30mΩ DC resistance and a Sendust core. This shielded, through-hole component operates from -55°C to 125°C and is RoHS compliant. Designed with a 29.46mm lead pitch and 12.7mm lead length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 7.4A |
| DC Resistance (DCR) | 30mR |
| Height | 16.51mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 29.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |