Inductor High Current Toroid 18uH/9uH 15% 1KHz 18.5A 0.005Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 18u(OCL)/9uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 18.5A |
| Max DC Resistance | 0.005Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |