Inductor High Current Toroid 2.7uH/1.9uH 20% 1KHz 29.4A 0.002Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 2.7u(OCL)/1.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 29.4A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 32.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |