Inductor High Current Toroid 33uH/17.9uH 15% 1KHz 13A 0.01Ohm DCR RDL
Bourns 2300LL-330H-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 13 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2300LL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2300LL-330H-RC to view detailed technical specifications.
No datasheet is available for this part.