FIXED IND 3.9UH 26.3A 2 MOHM TH
Checking distributor stock and pricing after the page loads.
Bourns 2300LL-3R9-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Resistance (DCR) | 2mR |
| Depth | 16.51mm |
| Height | 32.5mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 14.99mm |
| Lead/Base Style | Radial |
| Max DC Current | 26.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.002R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |