
Shielded radial fixed inductor with 47µH inductance and 15% tolerance. Features 11.8A DC current rating, 12mΩ DC resistance, and a Sendust core. Operates from -55°C to 125°C with tin contact plating and through-hole mounting. RoHS compliant and lead-free.
Bourns 2300LL-470-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 11.8A |
| DC Resistance (DCR) | 12mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Height | 32.5mm |
| Inductance | 47uH |
| Lead Diameter | 0.053inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-470-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
