
High-current, shielded toroidal inductor with 5.6µH inductance and 24A DC current rating. Features a Sendust core, 3mΩ DC resistance, and 20% tolerance at 1kHz. Radial mounting with tin-plated leads, operating from -55°C to 125°C. Lead-free and RoHS compliant for demanding applications.
Bourns 2300LL-5R6-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 24A |
| DC Resistance (DCR) | 3mR |
| Diameter | 1.28inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 30.73mm |
| Lead/Base Style | Radial |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-5R6-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
