
High-current, shielded, through-hole toroidal inductor with 82µH inductance and 15% tolerance, rated for 8.1A DC current. Features a low 0.025Ω DC resistance (DCR) and a Sendust core. Operates across a wide temperature range from -55°C to 125°C, with radial leads for easy mounting. Tin contact plating and RoHS compliance ensure reliability.
Bourns 2300LL-820-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 8.1A |
| DC Resistance (DCR) | 25mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 13.72mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-820-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.