Radial shielded fixed inductor with 8.2µH inductance and 20% tolerance, designed for high current applications up to 22.3A. Features a Sendust core, 3mΩ DC resistance, and operates across a wide temperature range of -55°C to 125°C. This through-hole component has a radial lead style with a 14.99mm pitch and is RoHS compliant.
Bourns 2300LL-8R2-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 22.3A |
| DC Resistance (DCR) | 3mR |
| Depth | 16.51mm |
| Height | 32.5mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 14.99mm |
| Lead/Base Style | Radial |
| Max DC Current | 22.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-8R2-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.