High current toroidal inductor with 10µH inductance and 15% tolerance, rated for 20A RMS current. Features a ferrite core, 5mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This through-hole component has radial terminations with a 1.18-inch lead pitch and a 1.28-inch diameter.
Sign in to ask questions about the Bourns 2301-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2301-H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Resistance (DCR) | 5mR |
| Diameter | 1.28inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Contains Lead |
| Lead Pitch | 1.18inch |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5000R |
| RMS Current (Irms) | 20A |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2301-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.