
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 10µH inductance with a 15% tolerance, tested at 1kHz. Designed for high current applications with a 20A DC and RMS current rating. Boasts a low 5mΩ DC resistance (DCR) and operates across a wide temperature range from -55°C to 105°C. Lead-free and RoHS compliant.
Bourns 2301-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 5mR |
| Height | 0.65inch |
| Height - Seated (Max) | 0.65inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 29.97mm |
| Lead/Base Style | Radial |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2301-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
