
This fixed inductor features a ferrite core material and a radial package with a through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is unshielded and has a tolerance of 15%. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Bourns 2301-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2301-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Diameter | 1.28inch |
| Inductance | 10uH |
| Lead Pitch | 0.56inch |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2301-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.