
General purpose radial inductor with 10µH inductance and 15% tolerance. Features a ferrite core, 20A current rating, and 5mΩ DCR. Operates from -55°C to 105°C and is RoHS compliant. Radial mounting with tin-plated leads.
Sign in to ask questions about the Bourns 2301-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2301-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 5mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 16.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.6764mm |
| Lead Free | Lead Free |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2301-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
