
This fixed inductor features a ferrite core material and a radial package with a through-hole mount. The inductor has a maximum DC current rating of 15.6A and operates within a temperature range of -55°C to 105°C. The device is available in a bulk packaging configuration with 36 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2306-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8mR |
| Diameter | 1.28inch |
| Height | 16.5mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Lead Pitch | 1.18inch |
| Max DC Current | 15.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2306-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.