
General purpose radial inductor with 39µH inductance and 15% tolerance. Features a 11.2A current rating, 14mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This through-hole component has a 13.46mm lead pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2308-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 11.2A |
| DC Current | 11.2A |
| DC Resistance (DCR) | 14mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Inductance | 39uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.2A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2308-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
