
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 56µH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 10.2A, with a low DC resistance of 0.017Ω. Operating temperature range spans from -55°C to 105°C. Dimensions include a 1.28-inch diameter and 0.65-inch width with a 0.53-inch lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2310-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 10.2A |
| DC Resistance (DCR) | 17mR |
| Diameter | 1.28inch |
| Inductance | 56uH |
| Inductance Tolerance | 15% |
| Lead Free | Contains Lead |
| Lead Pitch | 0.53inch |
| Max DC Current | 10.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.017R |
| RMS Current (Irms) | 10.2A |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2310-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
