
Radial-mount, general-purpose fixed inductor featuring 56µH inductance with a 15% tolerance. This unshielded ferrite core component offers a 10.2A current rating and a low 17mΩ DC resistance. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant with tin-plated contacts.
Sign in to ask questions about the Bourns 2310-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2310-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 10.2A |
| DC Resistance (DCR) | 17mR |
| Depth | 0.65inch |
| Diameter | 1.28inch |
| Inductance | 56uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.3462mm |
| Lead Free | Lead Free |
| Lead Pitch | 13.462mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.2A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2310-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
