
Radial fixed inductor with 220µH inductance and 15% tolerance. Features a 5.8A current rating, 54mΩ DC resistance, and operates across a -55°C to 105°C temperature range. Designed for through-hole mounting with a radial lead style and tin contact plating. Unshielded construction, 1.0668mm lead diameter, and 14.22mm lead pitch. ROHS compliant.
Sign in to ask questions about the Bourns 2316-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2316-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5.8A |
| DC Current | 5.8A |
| DC Resistance (DCR) | 54mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.0668mm |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2316-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
