
The Bourns 2318-V fixed inductor features a ferrite core and radial termination. It has a maximum DC current rating of 5.2A and an inductance of 330uH. The inductor is available in a radial package with a lead pitch of 0.56inch and a diameter of 1.28inch. It operates over a temperature range of -55°C to 105°C and is suitable for through-hole mounting.
Sign in to ask questions about the Bourns 2318-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2318-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67mR |
| Diameter | 1.28inch |
| Inductance | 330uH |
| Lead Pitch | 0.56inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2318-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
