
General purpose radial inductor featuring 560µH inductance with a 15% tolerance. This unshielded ferrite core component offers a maximum DC current of 3.6A and a low DC resistance of 140mΩ. Designed for through-hole mounting with a 13.72mm lead pitch, it operates within a temperature range of -55°C to 105°C. The tin-plated radial terminals ensure reliable connectivity.
Sign in to ask questions about the Bourns 2321-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2321-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 140mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 1.28inch |
| Inductance | 560uH |
| Lead Pitch | 13.72mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2321-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
