
The 2300 Series Ferrite Radial Through-Hole Inductor is a fixed inductor with a ferrite core material and a radial package. It has a maximum DC current rating of 2.6A and an inductance of 820uH. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Bourns 2323-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Diameter | 1.28inch |
| Inductance | 820uH |
| Lead Pitch | 0.53inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2323-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.