
Radial fixed inductor featuring 1mH inductance with a 15% tolerance, designed for general-purpose applications. This unshielded ferrite core component offers a 2.4A current rating and a low 300mR DC resistance. Operating across a wide temperature range from -55°C to 105°C, it utilizes tin-plated radial leads for through-hole mounting. RoHS compliant and lead-free, this inductor is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2324-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2324-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 300mR |
| Diameter | 1.28inch |
| Height | 0.65inch |
| Height - Seated (Max) | 0.65inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.6858mm |
| Lead Free | Lead Free |
| Lead Pitch | 28.96mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2324-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
