Bourns 2377-45-HS technical specifications.
| Package/Case | Metal |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2377-45-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
