
The Bourns 2420-31-G is a 5-pole protection module with a voltage rating of 625V. It is available in a module package with a packaging quantity of 100 per pack. The module is designed for through hole mounting and features a peak pulse current of 20kA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Bourns 2420-31-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2420-31-G technical specifications.
| Package/Case | Module |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2420 |
| Termination | Radial |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2420-31-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
