The 2CTA470/330MQ20RLF is a dual-in-line RC network from Bourns, featuring 18 resistors and 18 capacitors. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC. The network has a capacitance tolerance of 20% and a resistance tolerance of 10%. The QSOP package is suitable for surface mount applications, with a gull wing termination style.
Bourns 2CTA470/330MQ20RLF technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/18C |
| Terminal Pitch | 0.635mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.