The 2CTE-V02M-Q20R is a 20-element dual-in-line RC network from Bourns, featuring a capacitance of 220pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a resistance value of 33/2.2K with a tolerance of 10%. The network operates over a temperature range of -55°C to 125°C and is available in a QSOP package with a surface mount termination style. The 2CTE-V02M-Q20R is designed for use in a variety of applications, including RC networks and resistor arrays.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Resistance Value | 33/2.2KOhm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/9C |
| Terminal Pitch | 0.635mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |