The 2CTE-V02M-Q20TLF is a 20-terminal 9-function RC network from Bourns. It operates over a temperature range of -55 to 150°C. The network has a capacitance of 0.00022uF and a DC rated voltage of 50V. The component is packaged in a QSOP package with dimensions of 3.99mm width and 8.74mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2CTE-V02M-Q20TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 8.74 |
| Number of Functions | 9 |
| Manufacturer Series | 2CTE |
| Capacitance | 0.00022 |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2CTE-V02M-Q20TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.