The 2CTE-V03M-Q20TLF is a dual-in-line resistor network from Bourns with 18 resistive elements and 2 capacitive elements. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications with a gull wing termination style. The resistor network has a capacitance of 180pF and a resistance value of 10/4.7K with a 10% tolerance. It is rated for 50VDC and is packaged in a 20-pin QSOP package with a terminal pitch of 0.635mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Resistance Value | 10/4.7KOhm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/9C |
| Terminal Pitch | 0.635mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |