The 2CTE-V05M-Q20R is a 20-terminal 9-function RC network from Bourns. It operates over a temperature range of -55°C to 150°C and has a maximum DC rated voltage of 50V. The network is packaged in a QSOP format with dimensions of 3.99mm in width and 8.74mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2CTE-V05M-Q20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 8.74 |
| Number of Functions | 9 |
| Manufacturer Series | 2CTE |
| Capacitance | 0.000033 |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2CTE-V05M-Q20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.